
1593PTBU | |
|---|---|
DigiKey Part Number | HM4013-ND |
Manufacturer | |
Manufacturer Product Number | 1593PTBU |
Description | BOX PLAS TRN BLU 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, End Panel and Cover 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.098" (27.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593PTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 2.618" W (92.00mm x 66.50mm) | |
Height | 1.098" (27.89mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 5 | 168,19400 Kč | 840,97 Kč |
| 10 | 156,20400 Kč | 1 562,04 Kč |
| 25 | 141,71960 Kč | 3 542,99 Kč |
| 50 | 131,72880 Kč | 6 586,44 Kč |
| 100 | 122,48760 Kč | 12 248,76 Kč |
| 250 | 111,32216 Kč | 27 830,54 Kč |
| 500 | 106,43466 Kč | 53 217,33 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |
















