




HH-3630 | |
|---|---|
DigiKey Part Number | 377-1557-ND |
Manufacturer | |
Manufacturer Product Number | HH-3630 |
Description | BATT HOLDER AAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bag | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 100 | 31,56000 Kč | 3 156,00 Kč |
| 250 | 28,40440 Kč | 7 101,10 Kč |
| 500 | 26,24750 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |















