
BREADBOARD-MINI | |
|---|---|
DigiKey Part Number | 1188-BREADBOARD-MINI-ND |
Manufacturer | |
Manufacturer Product Number | BREADBOARD-MINI |
Description | BREADBOARD-MINI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.77" L x 1.38" W (45.0mm x 35.0mm) |
Category | Number of Distribution Buses 2 |
Manufacturer Olimex LTD | Number of Tie Points (Total) 170 |
Packaging Bulk | Number of 5-Tie Point Terminals 34 |
Part Status Active | Size / Dimension 1.77" L x 1.38" W (45.0mm x 35.0mm) |
Type Terminal Strip (No Frame) | Includes Jumper Wires |
Number of Terminal Strips 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











