Jumper Wire Male to Male 3.00" (76.20mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1956

DigiKey Part Number
1528-1966-ND
Manufacturer
Manufacturer Product Number
1956
Description
JUMPER WIRE M TO M 3" 28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 3.00" (76.20mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Male
Manufacturer
Adafruit Industries LLC
Length
3.00" (76.20mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč