
BREADBOARD-1 | |
|---|---|
DigiKey Part Number | 1188-BREADBOARD-1-ND |
Manufacturer | |
Manufacturer Product Number | BREADBOARD-1 |
Description | BREADBOARD-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.23" L x 2.09" W (82.0mm x 53.0mm) |
Category | Number of Terminal Strips 1 |
Manufacturer Olimex LTD | Number of Distribution Buses 2 |
Packaging Bulk | Number of Tie Points (Total) 400 |
Part Status Active | Number of 5-Tie Point Terminals 60 |
Type Terminal Strip (No Frame) | Size / Dimension 3.23" L x 2.09" W (82.0mm x 53.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











