
HH-3580-BCB | |
|---|---|
DigiKey Part Number | 377-1553-ND |
Manufacturer | |
Manufacturer Product Number | HH-3580-BCB |
Description | BOX ABS BLACK 5.71"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.709" L x 3.543" W (145.01mm x 89.99mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 20.1in² (130cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Features Battery Compartment, 9V and AA |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.709" L x 3.543" W (145.01mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Weight 0.204 lb (92.53 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |







