



1599EGYBAT | |
|---|---|
DigiKey Part Number | HM354-ND |
Manufacturer | |
Manufacturer Product Number | 1599EGYBAT |
Description | BOX PLASTIC GRAY 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599EGYBAT Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Battery Door, Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.693" L x 3.366" W (170.00mm x 85.50mm) | Shipping Info Shipped from DigiKey |
Height 1.368" (34.75mm) | Weight 0.297 lb (134.72 g) |
Area (L x W) 22.4in² (145cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 Kč | 317,84 Kč |
| 5 | 267,41000 Kč | 1 337,05 Kč |
| 10 | 248,41000 Kč | 2 484,10 Kč |
| 25 | 225,49800 Kč | 5 637,45 Kč |
| 50 | 209,67280 Kč | 10 483,64 Kč |
| 100 | 195,02810 Kč | 19 502,81 Kč |
| 250 | 180,45848 Kč | 45 114,62 Kč |
| Unit Price without VAT: | 317,84000 Kč |
|---|---|
| Unit Price with VAT: | 384,58640 Kč |















