



1599HGY | |
|---|---|
DigiKey Part Number | HM217-ND |
Manufacturer | |
Manufacturer Product Number | 1599HGY |
Description | BOX PLASTIC GRAY 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599HGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.661" L x 4.331" W (219.99mm x 110.01mm) | Shipping Info Shipped from DigiKey |
Height 1.762" (44.75mm) | Weight 0.544 lb (246.75 g) |
Area (L x W) 37.5in² (242cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,27000 Kč | 333,27 Kč |
| 5 | 280,25600 Kč | 1 401,28 Kč |
| 10 | 260,36000 Kč | 2 603,60 Kč |
| 25 | 236,34280 Kč | 5 908,57 Kč |
| 50 | 219,76280 Kč | 10 988,14 Kč |
| 100 | 204,42140 Kč | 20 442,14 Kč |
| 250 | 190,33564 Kč | 47 583,91 Kč |
| Unit Price without VAT: | 333,27000 Kč |
|---|---|
| Unit Price with VAT: | 403,25670 Kč |







