




RR3405ALRED | |
|---|---|
DigiKey Part Number | EG1896-ND |
Manufacturer | |
Manufacturer Product Number | RR3405ALRED |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Paddle - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 18.00mm Dia | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 91,69800 Kč | 916,98 Kč |
| 25 | 86,48640 Kč | 2 162,16 Kč |
| 50 | 82,72380 Kč | 4 136,19 Kč |
| 100 | 79,12470 Kč | 7 912,47 Kč |
| 300 | 73,72397 Kč | 22 117,19 Kč |
| 500 | 71,33566 Kč | 35 667,83 Kč |
| 1 000 | 68,21368 Kč | 68 213,68 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |


