Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
RR3405ALGRN
RR3405ALGRN
Additional Requirements for Selecting a Switch

RR3405ALGRN

DigiKey Part Number
EG1897-ND
Manufacturer
Manufacturer Product Number
RR3405ALGRN
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Paddle - Illuminated
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Illumination Type, Color
LED, Green
Mounting Type
Panel Mount, Threaded Body with Nut
Illumination Voltage (Nominal)
2.4 VDC
Circuit
Termination Style
Solder Lug
Switch Function
Panel Cutout Dimensions
Circular - 18.00mm Dia
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1092,62200 Kč926,22 Kč
2587,35160 Kč2 183,79 Kč
5083,55100 Kč4 177,55 Kč
10079,91420 Kč7 991,42 Kč
30074,46170 Kč22 338,51 Kč
50072,04918 Kč36 024,59 Kč
1 00068,89570 Kč68 895,70 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč