



OSTTC042162 | |
|---|---|
DigiKey Part Number | ED2611-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC042162 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTC042162 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.104 | Altech Corporation | 0 | 34.104-ND | 19,94820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 50 | 13,05660 Kč | 652,83 Kč |
| 100 | 11,83240 Kč | 1 183,24 Kč |
| 250 | 10,51160 Kč | 2 627,90 Kč |
| 500 | 9,71998 Kč | 4 859,99 Kč |
| 1 000 | 9,08205 Kč | 9 082,05 Kč |
| 5 000 | 8,06815 Kč | 40 340,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










