
8944 | |
|---|---|
DigiKey Part Number | 3720-8944-ND 3720-8944-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8944 |
Description | CW 375 N UV BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Spiral Wrap 0.375" (9.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.380" (9.65mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon | |
Color | Black | |
Length | - | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 39,72800 Kč | 198,64 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 25 | 35,45320 Kč | 886,33 Kč |
| 50 | 33,75640 Kč | 1 687,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,32337 Kč | 7 297,01 Kč |
| 600 | 22,56515 Kč | 13 539,09 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







