


BK-18650-PC8 | |
|---|---|
DigiKey Part Number | BK-18650-PC8-ND |
Manufacturer | |
Manufacturer Product Number | BK-18650-PC8 |
Description | BATT HOLDER 18650 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-18650-PC8 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.848" (21.54mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 108,49700 Kč | 1 084,97 Kč |
| 50 | 95,26380 Kč | 4 763,19 Kč |
| 100 | 90,07300 Kč | 9 007,30 Kč |
| 300 | 82,41923 Kč | 24 725,77 Kč |
| 500 | 79,08518 Kč | 39 542,59 Kč |
| 1 000 | 74,77619 Kč | 74 776,19 Kč |
| 2 500 | 69,43804 Kč | 173 595,10 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |












