Spiral Wrap X Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8912

DigiKey Part Number
3720-8912-ND
Manufacturer
Manufacturer Product Number
8912
Description
CW 375 PE UV BLACK (100' ROLL)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap X Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.380" (9.65mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene (PE)
Color
Black
Length
-
Wall Thickness
0.050" (1.27mm)
Operating Temperature
-66°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
300622,06577 Kč186 619,73 Kč
Manufacturers Standard Package
Unit Price without VAT:622,06577 Kč
Unit Price with VAT:752,69958 Kč