Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
R1966ABLKBLKFF
R1966ABLKBLKFF
Additional Requirements for Selecting a Switch

R1966ABLKBLKFF

DigiKey Part Number
EG1510-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKFF
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKFF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,85600 Kč268,56 Kč
2525,32360 Kč633,09 Kč
5024,22740 Kč1 211,37 Kč
10023,17550 Kč2 317,55 Kč
25021,85388 Kč5 463,47 Kč
50020,90266 Kč10 451,33 Kč
1 00019,99136 Kč19 991,36 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč