Toggle Switch SPST Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAOA-BL/ON-OFF

DigiKey Part Number
432-MAAOA-BL/ON-OFF-ND
Manufacturer
Manufacturer Product Number
MAAOA-BL/ON-OFF
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.94mm x 16.66mm
Mounting Type
Panel Mount, Snap-In
Bushing Thread
Unthreaded
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
20A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10306,99100 Kč3 069,91 Kč
25289,45320 Kč7 236,33 Kč
50276,82920 Kč13 841,46 Kč
100264,73440 Kč26 473,44 Kč
250249,52344 Kč62 380,86 Kč
500238,57550 Kč119 287,75 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč