Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
R1966ABLKBLKESGRN
R1966ABLKBLKESGRN
Additional Requirements for Selecting a Switch

R1966ABLKBLKESGRN

DigiKey Part Number
EG1859-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKESGRN
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKESGRN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
2.2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1044,53700 Kč445,37 Kč
2541,99600 Kč1 049,90 Kč
5040,17760 Kč2 008,88 Kč
10038,43050 Kč3 843,05 Kč
30035,81420 Kč10 744,26 Kč
50034,65636 Kč17 328,18 Kč
1 00033,14303 Kč33 143,03 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč