Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
R1966ABLKBLKESRED
R1966ABLKBLKESRED
Additional Requirements for Selecting a Switch

R1966ABLKBLKESRED

DigiKey Part Number
EG1858-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKESRED
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKESRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,93600 Kč449,36 Kč
2542,38240 Kč1 059,56 Kč
5040,53880 Kč2 026,94 Kč
20037,09190 Kč7 418,38 Kč
40035,47613 Kč14 190,45 Kč
60034,56235 Kč20 737,41 Kč
1 00033,44351 Kč33 443,51 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč