
RA1122XCR | |
|---|---|
DigiKey Part Number | 2449-RA1122XCR-ND |
Manufacturer | |
Manufacturer Product Number | RA1122XCR |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 25 | 39,52680 Kč | 988,17 Kč |
| 50 | 37,81320 Kč | 1 890,66 Kč |
| 200 | 34,59840 Kč | 6 919,68 Kč |
| 400 | 33,09128 Kč | 13 236,51 Kč |
| 600 | 32,23928 Kč | 19 343,57 Kč |
| 1 000 | 31,19547 Kč | 31 195,47 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |



