




RB144D1100 | |
|---|---|
DigiKey Part Number | RB144D1100-ND |
Manufacturer | |
Manufacturer Product Number | RB144D1100 |
Description | SWITCH ROCKER SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB144D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,54520 Kč | 1 377,26 Kč |
| 100 | 26,35040 Kč | 2 635,04 Kč |
| 250 | 24,84652 Kč | 6 211,63 Kč |
| 500 | 23,76470 Kč | 11 882,35 Kč |
| 1 000 | 22,72824 Kč | 22 728,24 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



