




RB141C1100 | |
|---|---|
DigiKey Part Number | EG5637-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1100 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141C1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,91400 Kč | 522,85 Kč |
| 50 | 20,01100 Kč | 1 000,55 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 300 | 17,84060 Kč | 5 352,18 Kč |
| 500 | 17,26540 Kč | 8 632,70 Kč |
| 1 000 | 16,51304 Kč | 16 513,04 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |









