



RB141D1021-137 | |
|---|---|
DigiKey Part Number | RB141D1021-137-ND |
Manufacturer | |
Manufacturer Product Number | RB141D1021-137 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141D1021-137 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 49,09400 Kč | 490,94 Kč |
| 25 | 46,30760 Kč | 1 157,69 Kč |
| 50 | 44,29700 Kč | 2 214,85 Kč |
| 100 | 42,37420 Kč | 4 237,42 Kč |
| 250 | 39,95328 Kč | 9 988,32 Kč |
| 500 | 38,21144 Kč | 19 105,72 Kč |
| 1 000 | 36,54238 Kč | 36 542,38 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |




