Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
111,BK
111,BK
111,BK

111,BK

DigiKey Part Number
SR111B-ND
Manufacturer
Manufacturer Product Number
111,BK
Description
BOX ABS BLACK 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
EDA/CAD Models
111,BK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Shipping Info
Shipped from DigiKey
Height
1.500" (38.10mm)
Weight
0.137 lb (62.14 g)
Area (L x W)
8.10in² (52.3cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,33000 Kč193,33 Kč
5161,63000 Kč808,15 Kč
10149,63800 Kč1 496,38 Kč
25135,16040 Kč3 379,01 Kč
50125,15380 Kč6 257,69 Kč
100115,89610 Kč11 589,61 Kč
250104,70380 Kč26 175,95 Kč
50096,96140 Kč48 480,70 Kč
1 00089,79023 Kč89 790,23 Kč
Manufacturers Standard Package
Unit Price without VAT:193,33000 Kč
Unit Price with VAT:233,92930 Kč
Alternate Color
BOX ABS GRAY 3.6"L X 2.25"W
In-Stock: 4
Unit Price: 193,33000 Kč
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 49
Unit Price: 193,33000 Kč