#4 Pan Head Sheet Metal Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6005

DigiKey Part Number
SR6005-ND
Manufacturer
Manufacturer Product Number
6005
Description
SHT MTL SCREW PAN PHIL #4 1=1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#4 Pan Head Sheet Metal Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Pan Head
Manufacturer
Serpac
Drive Type
Phillips
Packaging
Bulk
Thread Size
#4
Part Status
Active
Length - Below Head
0.375" (9.53mm) 3/8"
Type
Sheet Metal Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,47600 Kč37,38 Kč
106,92900 Kč69,29 Kč
256,30760 Kč157,69 Kč
505,89200 Kč294,60 Kč
1005,52460 Kč552,46 Kč
2505,09916 Kč1 274,79 Kč
5004,81694 Kč2 408,47 Kč
1 0004,56476 Kč4 564,76 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč