
51513030250F | |
|---|---|
DigiKey Part Number | 350-3746-ND |
Manufacturer | |
Manufacturer Product Number | 51513030250F |
Description | LIGHTPIPE PNL MT DOME 0.250" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 50 | 12,16620 Kč | 608,31 Kč |
| 100 | 11,18350 Kč | 1 118,35 Kč |
| 500 | 9,42432 Kč | 4 712,16 Kč |
| 1 000 | 8,84856 Kč | 8 848,56 Kč |
| 2 000 | 8,35994 Kč | 16 719,88 Kč |
| 5 000 | 7,82621 Kč | 39 131,05 Kč |
| 10 000 | 7,49362 Kč | 74 936,20 Kč |
| 25 000 | 7,13128 Kč | 178 282,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |












