Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
172I,BK
172I,BK
172I,BK

172I,BK

DigiKey Part Number
SR172-IB-ND
Manufacturer
Manufacturer Product Number
172I,BK
Description
BOX ABS BLACK 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.000" (50.80mm)
Area (L x W)
33.6in² (217cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.43 lb (195.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
5382,87800 Kč1 914,39 Kč
10354,55100 Kč3 545,51 Kč
25320,29520 Kč8 007,38 Kč
50296,60940 Kč14 830,47 Kč
100274,67480 Kč27 467,48 Kč
250248,14596 Kč62 036,49 Kč
500229,78448 Kč114 892,24 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč
Alternate Color
BOX ABS GRAY 6.88"L X 4.88"W
In-Stock: 3
Unit Price: 402,53000 Kč
BOX ABS ALMOND 6.88"L X 4.88"W
In-Stock: 3
Unit Price: 434,24000 Kč