




172I,AL | |
|---|---|
DigiKey Part Number | SR172-IA-ND |
Manufacturer | |
Manufacturer Product Number | 172I,AL |
Description | BOX ABS ALMOND 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.43 lb (195.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 5 | 363,09800 Kč | 1 815,49 Kč |
| 10 | 336,22000 Kč | 3 362,20 Kč |
| 25 | 303,74040 Kč | 7 593,51 Kč |
| 50 | 281,27660 Kč | 14 063,83 Kč |
| 100 | 260,47810 Kč | 26 047,81 Kč |
| 250 | 235,32040 Kč | 58 830,10 Kč |
| 500 | 217,90968 Kč | 108 954,84 Kč |
| 1 000 | 201,77944 Kč | 201 779,44 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |







