




191,BK | |
|---|---|
DigiKey Part Number | SR191B-ND |
Manufacturer | |
Manufacturer Product Number | 191,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 191,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.65 lb (294.84 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 5 | 443,26800 Kč | 2 216,34 Kč |
| 10 | 410,49000 Kč | 4 104,90 Kč |
| 25 | 370,83320 Kč | 9 270,83 Kč |
| 50 | 343,40960 Kč | 17 170,48 Kč |
| 100 | 318,01680 Kč | 31 801,68 Kč |
| 250 | 287,29716 Kč | 71 824,29 Kč |
| 500 | 266,03584 Kč | 133 017,92 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |







