Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm)
132,BK
132-BK
132-BK

132,BK

DigiKey Part Number
SR132B-ND
Manufacturer
Manufacturer Product Number
132,BK
Description
BOX ABS BLACK 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
132,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
2.000" (50.80mm)
Area (L x W)
14.2in² (92cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
5214,55800 Kč1 072,79 Kč
10198,64100 Kč1 986,41 Kč
25179,44880 Kč4 486,22 Kč
50166,16980 Kč8 308,49 Kč
100153,87960 Kč15 387,96 Kč
250139,02020 Kč34 755,05 Kč
500128,73916 Kč64 369,58 Kč
1 000119,21552 Kč119 215,52 Kč
Manufacturers Standard Package
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč
Alternate Color
BOX ABS ALMOND 4.38"L X 3.25"W
In-Stock: 50
Unit Price: 256,60000 Kč
BOX ABS GRAY 4.38"L X 3.25"W
In-Stock: 0
Unit Price: 256,60000 Kč