




132,AL | |
|---|---|
DigiKey Part Number | SR132A-ND |
Manufacturer | |
Manufacturer Product Number | 132,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 132,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 5 | 214,55800 Kč | 1 072,79 Kč |
| 10 | 198,64100 Kč | 1 986,41 Kč |
| 25 | 179,44880 Kč | 4 486,22 Kč |
| 50 | 166,16980 Kč | 8 308,49 Kč |
| 100 | 153,87960 Kč | 15 387,96 Kč |
| 250 | 139,02020 Kč | 34 755,05 Kč |
| 500 | 128,73916 Kč | 64 369,58 Kč |
| 1 000 | 119,21552 Kč | 119 215,52 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |







