


111,AL | |
|---|---|
DigiKey Part Number | SR111A-ND |
Manufacturer | |
Manufacturer Product Number | 111,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 111,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.137 lb (62.14 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 5 | 161,63000 Kč | 808,15 Kč |
| 10 | 149,63800 Kč | 1 496,38 Kč |
| 25 | 135,16040 Kč | 3 379,01 Kč |
| 50 | 125,15380 Kč | 6 257,69 Kč |
| 100 | 115,89610 Kč | 11 589,61 Kč |
| 250 | 104,70380 Kč | 26 175,95 Kč |
| 500 | 96,96140 Kč | 48 480,70 Kč |
| 1 000 | 89,79023 Kč | 89 790,23 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |







