
1113/70 | |
|---|---|
DigiKey Part Number | 335-1023-ND |
Manufacturer | |
Manufacturer Product Number | 1113/70 |
Description | ROCKER BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Boot Silicone Rubber Clear Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 1.218" L x 0.640" W x 0.297" H (30.96mm x 16.27mm x 7.54mm) |
Manufacturer APM Hexseal | Color Clear |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Operating Temperature -62°C ~ 204°C |
Type Rocker Boot | Ingress Protection IP55 - Dust Protected, Water Resistant |
For Use With/Related Products Multiple Series | Base Product Number |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 54,44800 Kč | 544,48 Kč |
| 25 | 52,35240 Kč | 1 308,81 Kč |
| 50 | 50,81100 Kč | 2 540,55 Kč |
| 100 | 49,31590 Kč | 4 931,59 Kč |
| 250 | 47,40844 Kč | 11 852,11 Kč |
| 500 | 46,01334 Kč | 23 006,67 Kč |
| 1 000 | 44,65897 Kč | 44 658,97 Kč |
| 5 000 | 41,66486 Kč | 208 324,30 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


















