Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
CRE22F2BBBNE
CRE22F2BBBNE

CRE22F2BBBNE

DigiKey Part Number
CH798-ND
Manufacturer
Manufacturer Product Number
CRE22F2BBBNE
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 12.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RA901-RB-B-0-NCarling Technologies6432-1110-ND47,46000 KčDirect
VRS-1-Q2PSI-28KNN-0Visual Communications Company - VCC48728-VRS-1-Q2PSI-28KNN-0-ND45,15000 KčSimilar
In-Stock: 1 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1042,75200 Kč427,52 Kč
2540,32440 Kč1 008,11 Kč
5038,57340 Kč1 928,67 Kč
10036,89770 Kč3 689,77 Kč
30034,38493 Kč10 315,48 Kč
50033,27386 Kč16 636,93 Kč
1 00031,82121 Kč31 821,21 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč