



RA901-RB-B-0-N | |
|---|---|
DigiKey Part Number | 432-1110-ND |
Manufacturer | |
Manufacturer Product Number | RA901-RB-B-0-N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,65320 Kč | 966,33 Kč |
| 50 | 36,97320 Kč | 1 848,66 Kč |
| 100 | 35,36690 Kč | 3 536,69 Kč |
| 250 | 33,34820 Kč | 8 337,05 Kč |
| 500 | 31,89512 Kč | 15 947,56 Kč |
| 1 000 | 30,50295 Kč | 30 502,95 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



