Rocker Boot Silicone Rubber Clear Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113/66

DigiKey Part Number
335-1011-ND
Manufacturer
Manufacturer Product Number
1113/66
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Boot Silicone Rubber Clear Multiple Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.750" L x 0.531" W x 0.228" H (19.05mm x 13.49mm x 5.79mm)
Manufacturer
APM Hexseal
Color
Clear
Packaging
Bag
Material
Silicone Rubber
Part Status
Active
Operating Temperature
-62°C ~ 204°C
Type
Rocker Boot
Ingress Protection
IP55 - Dust Protected, Water Resistant
For Use With/Related Products
Multiple Series
Base Product Number
Mounting Feature
Front of Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1054,36400 Kč543,64 Kč
2552,26000 Kč1 306,50 Kč
5050,72280 Kč2 536,14 Kč
10049,23190 Kč4 923,19 Kč
25047,32696 Kč11 831,74 Kč
50045,93438 Kč22 967,19 Kč
1 00044,58295 Kč44 582,95 Kč
5 00041,59364 Kč207 968,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč