



62116919-0-9-V | |
|---|---|
DigiKey Part Number | 432-1253-ND |
Manufacturer | |
Manufacturer Product Number | 62116919-0-9-V |
Description | SWITCH ROCKER SPST 8A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black, Red |
Mfr | Actuator Marking O - |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Box | Features Two-Tone Rocker |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 50 | 43,04600 Kč | 2 152,30 Kč |
| 100 | 41,17500 Kč | 4 117,50 Kč |
| 250 | 38,82280 Kč | 9 705,70 Kč |
| 500 | 37,12992 Kč | 18 564,96 Kč |
| 1 000 | 35,50846 Kč | 35 508,46 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


