



RA901-VB-B-9-V | |
|---|---|
DigiKey Part Number | 432-1118-ND |
Manufacturer | |
Manufacturer Product Number | RA901-VB-B-9-V |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black, Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Two-Tone Rocker |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,61300 Kč | 436,13 Kč |
| 25 | 41,13080 Kč | 1 028,27 Kč |
| 50 | 39,35020 Kč | 1 967,51 Kč |
| 100 | 37,64100 Kč | 3 764,10 Kč |
| 250 | 35,49080 Kč | 8 872,70 Kč |
| 500 | 33,94326 Kč | 16 971,63 Kč |
| 1 000 | 32,46144 Kč | 32 461,44 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |








