Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
RA901-VB-B-1-V
RA901-VB-B-1-V

RA901-VB-B-1-V

DigiKey Part Number
432-1116-ND
Manufacturer
Manufacturer Product Number
RA901-VB-B-1-V
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black, Red
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Two-Tone Rocker
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Approval Agency
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1044,05400 Kč440,54 Kč
2541,54240 Kč1 038,56 Kč
5039,74080 Kč1 987,04 Kč
10038,01690 Kč3 801,69 Kč
25035,84528 Kč8 961,32 Kč
50034,28302 Kč17 141,51 Kč
1 00032,78586 Kč32 785,86 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč