Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
RB141D1121/ACC-F01-1
RB141D1121/ACC-F01-1
Additional Requirements for Selecting a Switch

RB141D1121/ACC-F01-1

DigiKey Part Number
EG5639-ND
Manufacturer
Manufacturer Product Number
RB141D1121/ACC-F01-1
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Sealing Boot
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1042,71000 Kč427,10 Kč
2540,27400 Kč1 006,85 Kč
5038,52720 Kč1 926,36 Kč
10036,85570 Kč3 685,57 Kč
25034,75000 Kč8 687,50 Kč
50033,23564 Kč16 617,82 Kč
1 00031,78467 Kč31 784,67 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč