Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
RB141D1123
RB141D1123
Additional Requirements for Selecting a Switch

RB141D1123

DigiKey Part Number
RB141D1123-ND
Manufacturer
Manufacturer Product Number
RB141D1123
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB141D1123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
ON OFF, Vertical
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1033,32700 Kč333,27 Kč
2531,43360 Kč785,84 Kč
5030,06520 Kč1 503,26 Kč
10028,76180 Kč2 876,18 Kč
25027,12048 Kč6 780,12 Kč
50025,93924 Kč12 969,62 Kč
1 00024,80783 Kč24 807,83 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč