



Category | For Use With/Related Products RA2 and RA4 Series |
Manufacturer E-Switch | Mounting Feature Front of Panel |
Series | Size / Dimension 1.098" L x 0.984" W x 0.354" H (27.89mm x 25.00mm x 9.00mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material PVC |
Type Rocker Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 200 | 5,07520 Kč | 1 015,04 Kč |
| 400 | 4,92665 Kč | 1 970,66 Kč |
| 600 | 4,84143 Kč | 2 904,86 Kč |
| 1 000 | 4,73610 Kč | 4 736,10 Kč |
| 5 000 | 4,41911 Kč | 22 095,55 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






