




RA41G31100 | |
|---|---|
DigiKey Part Number | RA41G31100-ND |
Manufacturer | |
Manufacturer Product Number | RA41G31100 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA41G31100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.00mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,30520 Kč | 707,63 Kč |
| 50 | 27,07900 Kč | 1 353,95 Kč |
| 100 | 25,90520 Kč | 2 590,52 Kč |
| 300 | 24,14280 Kč | 7 242,84 Kč |
| 500 | 23,36322 Kč | 11 681,61 Kč |
| 1 000 | 22,34439 Kč | 22 344,39 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


