i.MX RT1010 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1010-EVK

DigiKey Part Number
568-MIMXRT1010-EVK-ND
Manufacturer
Manufacturer Product Number
MIMXRT1010-EVK
Description
I.MXRT1010 EVAL KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
i.MX RT1010 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
i.MX RT1010
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Mbed-Enabled, MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 120,66000 Kč1 120,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,66000 Kč
Unit Price with VAT:1 355,99860 Kč