LPC802 LPCXpresso™ LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM40000UL

DigiKey Part Number
568-13827-ND
Manufacturer
Manufacturer Product Number
OM40000UL
Description
LPCXPRESSO LPC802 EVAL BRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LPC802 LPCXpresso™ LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
LPC802
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Grove
Suggested Programming Environment
IAR EW, Keil MDK, MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1591,93000 Kč591,93 Kč
Manufacturers Standard Package
Unit Price without VAT:591,93000 Kč
Unit Price with VAT:716,23530 Kč