


DEVKIT-COMM | |
|---|---|
DigiKey Part Number | DEVKIT-COMM-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-COMM |
Description | EVAL BOARD FOR TJA1022 TJA1048 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | TJA1022, TJA1048 - CANbus and LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus and LINbus | |
Embedded | - | |
Utilized IC / Part | TJA1022, TJA1048 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,15000 Kč | 1 724,15 Kč |
| Unit Price without VAT: | 1 724,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,22150 Kč |



