
TJA1048TK,118 | |
|---|---|
DigiKey Part Number | 568-15093-2-ND - Tape & Reel (TR) 568-15093-1-ND - Cut Tape (CT) 568-15093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1048TK,118 |
Description | IC TRANSCEIVER HALF 2/2 14HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 25 | 44,88520 Kč | 1 122,13 Kč |
| 100 | 40,36240 Kč | 4 036,24 Kč |
| 250 | 38,20460 Kč | 9 551,15 Kč |
| 500 | 37,57256 Kč | 18 786,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,52197 Kč | 207 131,82 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |








