6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126GM,115

DigiKey Part Number
1727-74AUP1G126GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G126GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G126GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G126GM,115
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,09400 Kč30,94 Kč
252,73640 Kč68,41 Kč
1002,33440 Kč233,44 Kč
2502,14288 Kč535,72 Kč
5002,02796 Kč1 013,98 Kč
1 0001,93302 Kč1 933,02 Kč
2 5001,87118 Kč4 677,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,77254 Kč8 862,70 Kč
10 0001,72288 Kč17 228,80 Kč
15 0001,69801 Kč25 470,15 Kč
25 0001,67045 Kč41 761,25 Kč
35 0001,65435 Kč57 902,25 Kč
50 0001,63885 Kč81 942,50 Kč
125 0001,60551 Kč200 688,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč