Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DRYR

DigiKey Part Number
296-27270-2-ND - Tape & Reel (TR)
296-27270-1-ND - Cut Tape (CT)
296-27270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DRYR
Description
IC BUFF 0.8V/3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G126DRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-SON (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,65360 Kč91,34 Kč
1003,13710 Kč313,71 Kč
2502,89100 Kč722,75 Kč
5002,74276 Kč1 371,38 Kč
1 0002,62034 Kč2 620,34 Kč
2 5002,57335 Kč6 433,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,41351 Kč12 067,55 Kč
10 0002,34947 Kč23 494,70 Kč
15 0002,31741 Kč34 761,15 Kč
25 0002,28189 Kč57 047,25 Kč
35 0002,26113 Kč79 139,55 Kč
50 0002,24117 Kč112 058,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč

Other Suppliers on DigiKey

966 781In Stock
Ships from Rochester Electronics, LLC