Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G07DRYR

DigiKey Part Number
296-27340-2-ND - Tape & Reel (TR)
296-27340-1-ND - Cut Tape (CT)
296-27340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G07DRYR
Description
IC BUFFER NON-INVERT 3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G07DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92820 Kč492,82 Kč
2504,56496 Kč1 141,24 Kč
5004,34658 Kč2 173,29 Kč
1 0004,17650 Kč4 176,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,86237 Kč19 311,85 Kč
10 0003,76813 Kč37 681,30 Kč
15 0003,72096 Kč55 814,40 Kč
25 0003,66869 Kč91 717,25 Kč
35 0003,63811 Kč127 333,85 Kč
50 0003,60874 Kč180 437,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč