
INA2181A2IDSQR | |
|---|---|
DigiKey Part Number | 296-INA2181A2IDSQRTR-ND - Tape & Reel (TR) 296-INA2181A2IDSQRCT-ND - Cut Tape (CT) 296-INA2181A2IDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A2IDSQR |
Description | IC CURR SENSE 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A2IDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,77512 Kč | 1 943,78 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| 1 000 | 7,15066 Kč | 7 150,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80265 Kč | 20 407,95 Kč |
| 6 000 | 6,63229 Kč | 39 793,74 Kč |
| 9 000 | 6,54701 Kč | 58 923,09 Kč |
| 15 000 | 6,45250 Kč | 96 787,50 Kč |
| 21 000 | 6,39726 Kč | 134 342,46 Kč |
| 30 000 | 6,34417 Kč | 190 325,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











